
ZXMS6001N3QTA | |
|---|---|
DigiKey Part Number | ZXMS6001N3QTADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS6001N3QTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 520mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78778 Kč | 12 787,78 Kč |
| 2 000 | 11,81001 Kč | 23 620,02 Kč |
| 3 000 | 11,31183 Kč | 33 935,49 Kč |
| 5 000 | 11,03185 Kč | 55 159,25 Kč |
| Unit Price without VAT: | 12,78778 Kč |
|---|---|
| Unit Price with VAT: | 15,47321 Kč |

