


ZXMP7A17KTC | |
|---|---|
DigiKey Part Number | ZXMP7A17KTR-ND - Tape & Reel (TR) ZXMP7A17KCT-ND - Cut Tape (CT) ZXMP7A17KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17KTC |
Description | MOSFET P-CH 70V 3.8A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 3.8A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP7A17KTC Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 635 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.11W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 70 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 2.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 500 | 9,79094 Kč | 4 895,47 Kč |
| 1 000 | 8,90336 Kč | 8 903,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,94254 Kč | 19 856,35 Kč |
| 5 000 | 7,34867 Kč | 36 743,35 Kč |
| 7 500 | 7,04612 Kč | 52 845,90 Kč |
| 12 500 | 6,70632 Kč | 83 829,00 Kč |
| 17 500 | 6,50516 Kč | 113 840,30 Kč |
| 25 000 | 6,33878 Kč | 158 469,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


