Similar



ZXMP6A16KTC | |
|---|---|
DigiKey Part Number | ZXMP6A16KTR-ND - Tape & Reel (TR) ZXMP6A16KCT-ND - Cut Tape (CT) ZXMP6A16KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16KTC |
Description | MOSFET P-CH 60V 5.4A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 100 | 16,70180 Kč | 1 670,18 Kč |
| 500 | 13,18338 Kč | 6 591,69 Kč |
| 1 000 | 12,05159 Kč | 12 051,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,82674 Kč | 27 066,85 Kč |
| 5 000 | 10,06993 Kč | 50 349,65 Kč |
| 7 500 | 9,68447 Kč | 72 633,52 Kč |
| 12 500 | 9,25148 Kč | 115 643,50 Kč |
| 17 500 | 9,13780 Kč | 159 911,50 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




