ZXMP6A13FTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 33 993
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 31 039
Unit Price: 15,96000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 126
Unit Price: 12,60000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 201
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 25 570
Unit Price: 18,27000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 119 031
Unit Price: 18,27000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet
P-Channel 60 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A13FTA

DigiKey Part Number
ZXMP6A13FTR-ND - Tape & Reel (TR)
ZXMP6A13FCT-ND - Cut Tape (CT)
ZXMP6A13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A13FTA
Description
MOSFET P-CH 60V 900MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP6A13FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
400mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
219 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,36820 Kč736,82 Kč
5005,63250 Kč2 816,25 Kč
1 0005,07249 Kč5 072,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36086 Kč13 082,58 Kč
6 0004,00236 Kč24 014,16 Kč
9 0003,81970 Kč34 377,30 Kč
15 0003,61444 Kč54 216,60 Kč
21 0003,49292 Kč73 351,32 Kč
30 0003,37481 Kč101 244,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč