


ZXMP4A16KTC | |
|---|---|
DigiKey Part Number | ZXMP4A16KTCTR-ND - Tape & Reel (TR) ZXMP4A16KTCCT-ND - Cut Tape (CT) ZXMP4A16KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A16KTC |
Description | MOSFET P-CH 40V 6.6A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.6A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP4A16KTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 965 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 100 | 16,69480 Kč | 1 669,48 Kč |
| 500 | 13,21308 Kč | 6 606,54 Kč |
| 1 000 | 12,17406 Kč | 12 174,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,55489 Kč | 26 387,23 Kč |
| 5 000 | 9,94613 Kč | 49 730,65 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


