
ZXMP4A16GQTA | |
|---|---|
DigiKey Part Number | 31-ZXMP4A16GQTATR-ND - Tape & Reel (TR) 31-ZXMP4A16GQTACT-ND - Cut Tape (CT) 31-ZXMP4A16GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A16GQTA |
Description | MOSFET P-CH 40V SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.6A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1007 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 18,90300 Kč | 189,03 Kč |
| 100 | 12,54370 Kč | 1 254,37 Kč |
| 500 | 9,81352 Kč | 4 906,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,66671 Kč | 8 666,71 Kč |
| 2 000 | 7,94943 Kč | 15 898,86 Kč |
| 3 000 | 7,58396 Kč | 22 751,88 Kč |
| 5 000 | 7,17329 Kč | 35 866,45 Kč |
| 7 000 | 6,93017 Kč | 48 511,19 Kč |
| 10 000 | 6,90703 Kč | 69 070,30 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |









