P-Channel 30 V 2.8A (Ta) 950mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP3F30FHTA

DigiKey Part Number
31-ZXMP3F30FHTATR-ND - Tape & Reel (TR)
31-ZXMP3F30FHTACT-ND - Cut Tape (CT)
31-ZXMP3F30FHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP3F30FHTA
Description
MOSFET P-CH 30V 2.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.8A (Ta) 950mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 15 V
FET Type
Power Dissipation (Max)
950mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3421EAlpha & Omega Semiconductor Inc.872 341785-1459-1-ND10,29000 KčSimilar
FDN360Ponsemi32 909FDN360PCT-ND14,49000 KčSimilar
In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,85600 Kč108,56 Kč
1007,00490 Kč700,49 Kč
5005,34358 Kč2 671,79 Kč
1 0004,80812 Kč4 808,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,12730 Kč12 381,90 Kč
6 0003,78437 Kč22 706,22 Kč
9 0003,60960 Kč32 486,40 Kč
15 0003,41324 Kč51 198,60 Kč
21 0003,29697 Kč69 236,37 Kč
30 0003,18395 Kč95 518,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč