P-Channel 30 V 5.6A (Ta) 1.9W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP3A16N8TA

DigiKey Part Number
ZXMP3A16N8TR-ND - Tape & Reel (TR)
ZXMP3A16N8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMP3A16N8TA
Description
MOSFET P-CH 30V 5.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.6A (Ta) 1.9W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1022 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,76700 Kč207,67 Kč
10013,80410 Kč1 380,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,81314 Kč5 406,57 Kč
1 0009,85037 Kč9 850,37 Kč
1 5009,35951 Kč14 039,26 Kč
2 5008,80799 Kč22 019,98 Kč
3 5008,48133 Kč29 684,65 Kč
5 0008,16381 Kč40 819,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč