P-Channel 100 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP10A17GQTC

DigiKey Part Number
ZXMP10A17GQTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMP10A17GQTC
Description
MOSFET P-CH 100V 1.7A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
450mOhm @ 1.2A, 6V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,56671 Kč34 266,84 Kč
8 0008,26796 Kč66 143,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8,56671 Kč
Unit Price with VAT:10,36572 Kč