


ZXMN7A11KTC | |
|---|---|
DigiKey Part Number | ZXMN7A11KTR-ND - Tape & Reel (TR) ZXMN7A11KCT-ND - Cut Tape (CT) ZXMN7A11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN7A11KTC |
Description | MOSFET N-CH 70V 4.2A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 4.2A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 298 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 12,70800 Kč | 1 270,80 Kč |
| 500 | 9,92156 Kč | 4 960,78 Kč |
| 1 000 | 9,02452 Kč | 9 024,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,05315 Kč | 20 132,88 Kč |
| 5 000 | 7,45274 Kč | 37 263,70 Kč |
| 7 500 | 7,14696 Kč | 53 602,20 Kč |
| 12 500 | 6,80342 Kč | 85 042,75 Kč |
| 17 500 | 6,60006 Kč | 115 501,05 Kč |
| 25 000 | 6,44377 Kč | 161 094,25 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

