
ZXMN6A08GTA | |
|---|---|
DigiKey Part Number | ZXMN6A08GTR-ND - Tape & Reel (TR) ZXMN6A08GCT-ND - Cut Tape (CT) ZXMN6A08GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A08GTA |
Description | MOSFET N-CH 60V 3.8A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 459 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| 500 | 7,42196 Kč | 3 710,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71642 Kč | 6 716,42 Kč |
| 2 000 | 6,12260 Kč | 12 245,20 Kč |
| 3 000 | 5,81995 Kč | 17 459,85 Kč |
| 5 000 | 5,47976 Kč | 27 398,80 Kč |
| 7 000 | 5,27833 Kč | 36 948,31 Kč |
| 10 000 | 5,08250 Kč | 50 825,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


