
ZXMN2A01E6TA | |
|---|---|
DigiKey Part Number | 31-ZXMN2A01E6TATR-ND - Tape & Reel (TR) 31-ZXMN2A01E6TACT-ND - Cut Tape (CT) 31-ZXMN2A01E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2A01E6TA |
Description | MOSFET N-CH 20V 2.5A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 303 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,97800 Kč | 69,78 Kč |
| 100 | 5,50330 Kč | 550,33 Kč |
| 500 | 4,85380 Kč | 2 426,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18558 Kč | 12 556,74 Kč |
| 6 000 | 4,11122 Kč | 24 667,32 Kč |
| 9 000 | 3,96710 Kč | 35 703,90 Kč |
| 15 000 | 3,96550 Kč | 59 482,50 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


