


ZXMN10A25KTC | |
|---|---|
DigiKey Part Number | ZXMN10A25KTCTR-ND - Tape & Reel (TR) ZXMN10A25KTCCT-ND - Cut Tape (CT) ZXMN10A25KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A25KTC |
Description | MOSFET N-CH 100V 4.2A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 859 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.11W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 100 | 20,41850 Kč | 2 041,85 Kč |
| 500 | 16,25036 Kč | 8 125,18 Kč |
| 1 000 | 14,91026 Kč | 14 910,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,46005 Kč | 33 650,12 Kč |
| 5 000 | 12,56428 Kč | 62 821,40 Kč |
| 7 500 | 12,10803 Kč | 90 810,22 Kč |
| 12 500 | 11,78512 Kč | 147 314,00 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

