


ZXMN10A09KTC | |
|---|---|
DigiKey Part Number | ZXMN10A09KTR-ND - Tape & Reel (TR) ZXMN10A09KCT-ND - Cut Tape (CT) ZXMN10A09KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A09KTC |
Description | MOSFET N-CH 100V 5A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1313 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 500 | 20,02160 Kč | 10 010,80 Kč |
| 1 000 | 18,55341 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,72415 Kč | 41 810,38 Kč |
| 5 000 | 15,66589 Kč | 78 329,45 Kč |
| 7 500 | 15,15792 Kč | 113 684,40 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


