
ZXMHC10A07N8TC | |
|---|---|
DigiKey Part Number | ZXMHC10A07N8DITR-ND - Tape & Reel (TR) ZXMHC10A07N8DICT-ND - Cut Tape (CT) ZXMHC10A07N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC10A07N8TC |
Description | MOSFET 2N/2P-CH 100V 0.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 800mA, 680mA 870mW Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 800mA, 680mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 138pF @ 60V, 141pF @ 50V | |
Power - Max | 870mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 100 | 16,28810 Kč | 1 628,81 Kč |
| 500 | 12,87934 Kč | 6 439,67 Kč |
| 1 000 | 11,80676 Kč | 11 806,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,27860 Kč | 25 696,50 Kč |
| 5 000 | 9,64598 Kč | 48 229,90 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

