Parametric Equivalent

ZXM64P03XTA | |
|---|---|
DigiKey Part Number | 31-ZXM64P03XTATR-ND - Tape & Reel (TR) 31-ZXM64P03XTACT-ND - Cut Tape (CT) 31-ZXM64P03XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM64P03XTA |
Description | MOSFET P-CH 30V 3.8A 8MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ZXM64P03XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 825 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 500 | 15,54944 Kč | 7 774,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 000 | 12,80374 Kč | 25 607,48 Kč |
| 3 000 | 12,27340 Kč | 36 820,20 Kč |
| 5 000 | 12,12635 Kč | 60 631,75 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



