
ZXM61N03FTA | |
|---|---|
DigiKey Part Number | ZXM61N03FTR-ND - Tape & Reel (TR) ZXM61N03FCT-ND - Cut Tape (CT) ZXM61N03FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM61N03FTA |
Description | MOSFET N-CH 30V 1.4A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM61N03FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 910mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 500 | 4,71028 Kč | 2 355,14 Kč |
| 1 000 | 4,23404 Kč | 4 234,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51954 Kč | 10 558,62 Kč |
| 6 000 | 3,22361 Kč | 19 341,66 Kč |
| 9 000 | 3,07280 Kč | 27 655,20 Kč |
| 15 000 | 2,90335 Kč | 43 550,25 Kč |
| 21 000 | 2,80299 Kč | 58 862,79 Kč |
| 30 000 | 2,75599 Kč | 82 679,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











