
ZXM61N02FTC | |
---|---|
DigiKey Part Number | 31-ZXM61N02FTCTR-ND - Tape & Reel (TR) 31-ZXM61N02FTCCT-ND - Cut Tape (CT) 31-ZXM61N02FTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM61N02FTC |
Description | MOSFET N-CH 20V 1.7A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM61N02FTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 930mA, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 9,18600 Kč | 91,86 Kč |
100 | 6,28860 Kč | 628,86 Kč |
500 | 5,39498 Kč | 2 697,49 Kč |
1 000 | 4,44700 Kč | 4 447,00 Kč |
2 000 | 4,28775 Kč | 8 575,50 Kč |
5 000 | 4,01561 Kč | 20 078,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,46320 Kč | 34 632,00 Kč |
20 000 | 3,32739 Kč | 66 547,80 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |