


ZXLD1366EN8TC | |
---|---|
DigiKey Part Number | ZXLD1366EN8TCTR-ND - Tape & Reel (TR) ZXLD1366EN8TCCT-ND - Cut Tape (CT) ZXLD1366EN8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1366EN8TC |
Description | IC LED DRIVER RGLTR PWM 1A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1366EN8TC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,74000 Kč | 58,74 Kč |
10 | 43,86800 Kč | 438,68 Kč |
25 | 40,15200 Kč | 1 003,80 Kč |
100 | 36,06090 Kč | 3 606,09 Kč |
250 | 34,10956 Kč | 8 527,39 Kč |
500 | 32,93306 Kč | 16 466,53 Kč |
1 000 | 31,96509 Kč | 31 965,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 30,94305 Kč | 77 357,62 Kč |
5 000 | 30,32736 Kč | 151 636,80 Kč |
Unit Price without VAT: | 58,74000 Kč |
---|---|
Unit Price with VAT: | 71,07540 Kč |