
ZXLD1352ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1352ET5TR-ND - Tape & Reel (TR) ZXLD1352ET5CT-ND - Cut Tape (CT) ZXLD1352ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1352ET5TA |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 350mA |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 7V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Max) 30V | Supplier Device Package TSOT-23-5 |
Voltage - Output 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,35900 Kč | 243,59 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 100 | 19,65010 Kč | 1 965,01 Kč |
| 250 | 18,47380 Kč | 4 618,45 Kč |
| 500 | 17,76430 Kč | 8 882,15 Kč |
| 1 000 | 17,61372 Kč | 17 613,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,45902 Kč | 49 377,06 Kč |
| 6 000 | 16,10608 Kč | 96 636,48 Kč |
| 9 000 | 15,92936 Kč | 143 364,24 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

