
ZXCT215CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT215CDW-7CT-ND - Cut Tape (CT) 31-ZXCT215CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| 250 | 4,31132 Kč | 1 077,83 Kč |
| 500 | 4,10258 Kč | 2 051,29 Kč |
| 1 000 | 3,93020 Kč | 3 930,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71742 Kč | 11 152,26 Kč |
| 6 000 | 3,61330 Kč | 21 679,80 Kč |
| 9 000 | 3,56114 Kč | 32 050,26 Kč |
| 15 000 | 3,50336 Kč | 52 550,40 Kč |
| 21 000 | 3,46960 Kč | 72 861,60 Kč |
| 30 000 | 3,43712 Kč | 103 113,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

