
ZXCT213QBDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213QBDW-7TR-ND - Tape & Reel (TR) 31-ZXCT213QBDW-7CT-ND - Cut Tape (CT) 31-ZXCT213QBDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213QBDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,87960 Kč | 146,99 Kč |
| 100 | 5,09830 Kč | 509,83 Kč |
| 250 | 4,72288 Kč | 1 180,72 Kč |
| 500 | 4,49694 Kč | 2 248,47 Kč |
| 1 000 | 4,31089 Kč | 4 310,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08110 Kč | 12 243,30 Kč |
| 6 000 | 3,96859 Kč | 23 811,54 Kč |
| 9 000 | 3,91230 Kč | 35 210,70 Kč |
| 15 000 | 3,84989 Kč | 57 748,35 Kč |
| 21 000 | 3,81344 Kč | 80 082,24 Kč |
| 30 000 | 3,77837 Kč | 113 351,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

