


ZXCT213BDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213BDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT213BDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT213BDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213BDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,72800 Kč | 57,28 Kč |
| 25 | 5,09080 Kč | 127,27 Kč |
| 100 | 4,40550 Kč | 440,55 Kč |
| 250 | 4,07600 Kč | 1 019,00 Kč |
| 500 | 3,87812 Kč | 1 939,06 Kč |
| 1 000 | 3,71482 Kč | 3 714,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51305 Kč | 10 539,15 Kč |
| 6 000 | 3,41432 Kč | 20 485,92 Kč |
| 9 000 | 3,36488 Kč | 30 283,92 Kč |
| 15 000 | 3,31007 Kč | 49 651,05 Kč |
| 21 000 | 3,27807 Kč | 68 839,47 Kč |
| 30 000 | 3,24728 Kč | 97 418,40 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

