
ZXCT211ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT211ADW-7CT-ND - Cut Tape (CT) 31-ZXCT211ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46420 Kč | 446,42 Kč |
| 250 | 4,12904 Kč | 1 032,26 Kč |
| 500 | 3,92788 Kč | 1 963,94 Kč |
| 1 000 | 3,76158 Kč | 3 761,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55650 Kč | 10 669,50 Kč |
| 6 000 | 3,45610 Kč | 20 736,60 Kč |
| 9 000 | 3,40583 Kč | 30 652,47 Kč |
| 15 000 | 3,35012 Kč | 50 251,80 Kč |
| 21 000 | 3,31757 Kč | 69 668,97 Kč |
| 30 000 | 3,28626 Kč | 98 587,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

