Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT210ADW-7

DigiKey Part Number
31-ZXCT210ADW-7TR-ND - Tape & Reel (TR)
31-ZXCT210ADW-7CT-ND - Cut Tape (CT)
31-ZXCT210ADW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT210ADW-7
Description
IC CURRENT MONITOR 0.8% SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 26V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Function
Current Monitor
Mounting Type
Surface Mount
Sensing Method
High/Low-Side
Package / Case
6-TSSOP, SC-88, SOT-363
Accuracy
±0.8%
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,79500 Kč57,95 Kč
255,16560 Kč129,14 Kč
1004,46420 Kč446,42 Kč
2504,12904 Kč1 032,26 Kč
5003,92788 Kč1 963,94 Kč
1 0003,76158 Kč3 761,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,55650 Kč10 669,50 Kč
6 0003,45610 Kč20 736,60 Kč
9 0003,40583 Kč30 652,47 Kč
15 0003,35012 Kč50 251,80 Kč
21 0003,31757 Kč69 668,97 Kč
30 0003,28626 Kč98 587,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč