
ZXCT199QC3DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QC3DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QC3DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QC3DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QC3DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 100 | 5,22430 Kč | 522,43 Kč |
| 250 | 4,84212 Kč | 1 210,53 Kč |
| 500 | 4,61158 Kč | 2 305,79 Kč |
| 1 000 | 4,42155 Kč | 4 421,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18700 Kč | 12 561,00 Kč |
| 6 000 | 4,07211 Kč | 24 432,66 Kč |
| 9 000 | 4,01458 Kč | 36 131,22 Kč |
| 15 000 | 3,95087 Kč | 59 263,05 Kč |
| 21 000 | 3,91361 Kč | 82 185,81 Kč |
| 30 000 | 3,87779 Kč | 116 333,70 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


