
ZXCT199QC1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QC1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QC1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QC1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QC1DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 65µA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 70 kHz | Supplier Device Package SOT-363 |
Current - Input Bias 28 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 5,98960 Kč | 149,74 Kč |
| 100 | 5,18880 Kč | 518,88 Kč |
| 250 | 4,80928 Kč | 1 202,32 Kč |
| 500 | 4,58028 Kč | 2 290,14 Kč |
| 1 000 | 4,39154 Kč | 4 391,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15859 Kč | 12 475,77 Kč |
| 6 000 | 4,04447 Kč | 24 266,82 Kč |
| 9 000 | 3,98734 Kč | 35 886,06 Kč |
| 15 000 | 3,92406 Kč | 58 860,90 Kč |
| 21 000 | 3,88705 Kč | 81 628,05 Kč |
| 30 000 | 3,85148 Kč | 115 544,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

