
ZXCT199A1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199A1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199A1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199A1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199A1DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,13040 Kč | 128,26 Kč |
| 100 | 4,43390 Kč | 443,39 Kč |
| 250 | 4,10104 Kč | 1 025,26 Kč |
| 500 | 3,90122 Kč | 1 950,61 Kč |
| 1 000 | 3,73605 Kč | 3 736,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53237 Kč | 10 597,11 Kč |
| 6 000 | 3,43264 Kč | 20 595,84 Kč |
| 9 000 | 3,38272 Kč | 30 444,48 Kč |
| 15 000 | 3,32738 Kč | 49 910,70 Kč |
| 21 000 | 3,29506 Kč | 69 196,26 Kč |
| 30 000 | 3,26396 Kč | 97 918,80 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

