
ZXCT181QA2W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181QA2W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181QA2W6-7CT-ND - Cut Tape (CT) 31-ZXCT181QA2W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181QA2W6-7 |
Description | CM VOLTAGE OUTPUT SOT26 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case SOT-23-6 |
Accuracy ±0.1% | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27360 Kč | 327,36 Kč |
| 250 | 3,01616 Kč | 754,04 Kč |
| 500 | 2,86160 Kč | 1 430,80 Kč |
| 1 000 | 2,73436 Kč | 2 734,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57715 Kč | 7 731,45 Kč |
| 6 000 | 2,50020 Kč | 15 001,20 Kč |
| 9 000 | 2,46164 Kč | 22 154,76 Kč |
| 15 000 | 2,41896 Kč | 36 284,40 Kč |
| 21 000 | 2,39399 Kč | 50 273,79 Kč |
| 30 000 | 2,37000 Kč | 71 100,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

