
ZXCT180QB2W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180QB2W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QB2W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QB2W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QB2W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,78700 Kč | 37,87 Kč |
| 25 | 3,36240 Kč | 84,06 Kč |
| 100 | 2,87960 Kč | 287,96 Kč |
| 250 | 2,65236 Kč | 663,09 Kč |
| 500 | 2,51420 Kč | 1 257,10 Kč |
| 1 000 | 2,40080 Kč | 2 400,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26064 Kč | 6 781,92 Kč |
| 6 000 | 2,19209 Kč | 13 152,54 Kč |
| 9 000 | 2,15772 Kč | 19 419,48 Kč |
| 15 000 | 2,11966 Kč | 31 794,90 Kč |
| 21 000 | 2,09742 Kč | 44 045,82 Kč |
| 30 000 | 2,07602 Kč | 62 280,60 Kč |
| 75 000 | 2,02997 Kč | 152 247,75 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

