
ZXCT180QA4W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180QA4W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QA4W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QA4W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QA4W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91330 Kč | 291,33 Kč |
| 250 | 2,68344 Kč | 670,86 Kč |
| 500 | 2,54368 Kč | 1 271,84 Kč |
| 1 000 | 2,42896 Kč | 2 428,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28715 Kč | 6 861,45 Kč |
| 6 000 | 2,21779 Kč | 13 306,74 Kč |
| 9 000 | 2,18303 Kč | 19 647,27 Kč |
| 15 000 | 2,14452 Kč | 32 167,80 Kč |
| 21 000 | 2,12202 Kč | 44 562,42 Kč |
| 30 000 | 2,10036 Kč | 63 010,80 Kč |
| 75 000 | 2,05378 Kč | 154 033,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

