
ZXCT1087QE5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1087QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1087QE5TACT-ND - Cut Tape (CT) 31-ZXCT1087QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1087QE5TA |
Description | IC CURRENT MONITOR 2% SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 25 | 14,42280 Kč | 360,57 Kč |
| 100 | 12,72300 Kč | 1 272,30 Kč |
| 250 | 11,91144 Kč | 2 977,86 Kč |
| 500 | 11,42192 Kč | 5 710,96 Kč |
| 1 000 | 11,01949 Kč | 11 019,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52234 Kč | 31 567,02 Kč |
| 6 000 | 10,27905 Kč | 61 674,30 Kč |
| 9 000 | 10,15719 Kč | 91 414,71 Kč |
| 15 000 | 10,02222 Kč | 150 333,30 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |




