Current Monitor Regulator High-Side SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1082QE5TA

DigiKey Part Number
31-ZXCT1082QE5TATR-ND - Tape & Reel (TR)
31-ZXCT1082QE5TACT-ND - Cut Tape (CT)
31-ZXCT1082QE5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1082QE5TA
Description
IC CURRENT MONITOR 2% SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Diodes Incorporated
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
SC-74A, SOT-753
Sensing Method
High-Side
Supplier Device Package
SOT-25
Accuracy
±2%
Base Product Number
Voltage - Input
2.7V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,26900 Kč182,69 Kč
2516,51760 Kč412,94 Kč
10014,60090 Kč1 460,09 Kč
25013,68536 Kč3 421,34 Kč
50013,13312 Kč6 566,56 Kč
1 00012,86576 Kč12 865,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,11753 Kč36 352,59 Kč
6 00011,84290 Kč71 057,40 Kč
9 00011,70533 Kč105 347,97 Kč
15 00011,55296 Kč173 294,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč