Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXCL330E5TA

DigiKey Part Number
31-ZXCL330E5TATR-ND - Tape & Reel (TR)
31-ZXCL330E5TACT-ND - Cut Tape (CT)
31-ZXCL330E5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCL330E5TA
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ZXCL330E5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
120 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 553
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,75600 Kč87,56 Kč
257,83640 Kč195,91 Kč
1006,82850 Kč682,85 Kč
2506,34812 Kč1 587,03 Kč
5006,05834 Kč3 029,17 Kč
1 0005,81981 Kč5 819,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,36387 Kč16 091,61 Kč
6 0005,22378 Kč31 342,68 Kč
9 0005,15363 Kč46 382,67 Kč
15 0005,07589 Kč76 138,35 Kč
21 0005,03046 Kč105 639,66 Kč
30 0004,98675 Kč149 602,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč