Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX5T955GTA

DigiKey Part Number
ZX5T955GTR-ND - Tape & Reel (TR)
ZX5T955GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZX5T955GTA
Description
TRANS PNP 140V 4A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,36300 Kč223,63 Kč
10014,92120 Kč1 492,12 Kč
50011,72906 Kč5 864,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,70163 Kč10 701,63 Kč
2 0009,83757 Kč19 675,14 Kč
3 0009,39730 Kč28 191,90 Kč
5 0008,90261 Kč44 513,05 Kč
7 0008,60975 Kč60 268,25 Kč
10 0008,32514 Kč83 251,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč