
ZX5T951GTA | |
|---|---|
DigiKey Part Number | ZX5T951GTR-ND - Tape & Reel (TR) ZX5T951GCT-ND - Cut Tape (CT) ZX5T951GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T951GTA |
Description | TRANS PNP 60V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T951GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| 500 | 10,61658 Kč | 5 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66958 Kč | 9 669,58 Kč |
| 2 000 | 8,87302 Kč | 17 746,04 Kč |
| 3 000 | 8,46709 Kč | 25 401,27 Kč |
| 5 000 | 8,01107 Kč | 40 055,35 Kč |
| 7 000 | 7,74103 Kč | 54 187,21 Kč |
| 10 000 | 7,47859 Kč | 74 785,90 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


