
ZVP2110GTA | |
|---|---|
DigiKey Part Number | ZVP2110GTR-ND - Tape & Reel (TR) ZVP2110GCT-ND - Cut Tape (CT) ZVP2110GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP2110GTA |
Description | MOSFET P-CH 100V 310MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 310mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8Ohm @ 375mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,65100 Kč | 246,51 Kč |
| 100 | 16,52590 Kč | 1 652,59 Kč |
| 500 | 13,04344 Kč | 6 521,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92288 Kč | 11 922,88 Kč |
| 2 000 | 10,98032 Kč | 21 960,64 Kč |
| 3 000 | 10,50019 Kč | 31 500,57 Kč |
| 5 000 | 9,96075 Kč | 49 803,75 Kč |
| 7 000 | 9,64135 Kč | 67 489,45 Kč |
| 10 000 | 9,33098 Kč | 93 309,80 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |


