
ZVN4310GTA | |
|---|---|
DigiKey Part Number | ZVN4310GTR-ND - Tape & Reel (TR) ZVN4310GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4310GTA |
Description | MOSFET N-CH 100V 1.67A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.67A (Ta) 3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN4310GTA Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 540mOhm @ 3.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 35,03700 Kč | 350,37 Kč |
| 100 | 23,93590 Kč | 2 393,59 Kč |
| 500 | 19,18122 Kč | 9 590,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,65251 Kč | 17 652,51 Kč |
| 2 000 | 16,36740 Kč | 32 734,80 Kč |
| 3 000 | 15,71288 Kč | 47 138,64 Kč |
| 5 000 | 14,97754 Kč | 74 887,70 Kč |
| 7 000 | 14,54230 Kč | 101 796,10 Kč |
| 10 000 | 14,41636 Kč | 144 163,60 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |


