ZVN4306A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4206AV

DigiKey Part Number
ZVN4206AV-ND
Manufacturer
Manufacturer Product Number
ZVN4206AV
Description
MOSFET N-CH 60V 600MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 600mA (Ta) 700mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 595
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1014,96700 Kč149,67 Kč
1009,83250 Kč983,25 Kč
5007,62810 Kč3 814,05 Kč
1 0006,91787 Kč6 917,87 Kč
4 0005,81748 Kč23 269,92 Kč
8 0005,39477 Kč43 158,16 Kč
12 0005,24934 Kč62 992,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč