
ZVN2120GTA | |
|---|---|
DigiKey Part Number | ZVN2120GTR-ND - Tape & Reel (TR) ZVN2120GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN2120GTA |
Description | MOSFET N-CH 200V 320MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 320mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 85 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 500 | 11,73536 Kč | 5 867,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70562 Kč | 10 705,62 Kč |
| 2 000 | 9,83977 Kč | 19 679,54 Kč |
| 3 000 | 9,39849 Kč | 28 195,47 Kč |
| 5 000 | 8,90277 Kč | 44 513,85 Kč |
| 7 000 | 8,60921 Kč | 60 264,47 Kč |
| 10 000 | 8,32394 Kč | 83 239,40 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


