Similar

ZUMT591TA | |
|---|---|
DigiKey Part Number | ZUMT591TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZUMT591TA |
Description | TRANS PNP 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| 9 000 | 2,51997 Kč | 22 679,73 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 21 000 | 2,28770 Kč | 48 041,70 Kč |
| 30 000 | 2,20375 Kč | 66 112,50 Kč |
| 75 000 | 2,09980 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 2,90437 Kč |
|---|---|
| Unit Price with VAT: | 3,51429 Kč |


