
ZTX958STZ | |
|---|---|
DigiKey Part Number | ZTX958STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX958STZ |
Description | TRANS PNP 400V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Box (TB) | Frequency - Transition 85MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,54667 Kč | 21 093,34 Kč |
| 4 000 | 9,78890 Kč | 39 155,60 Kč |
| 6 000 | 9,40291 Kč | 56 417,46 Kč |
| 10 000 | 9,31786 Kč | 93 178,60 Kč |
| Unit Price without VAT: | 10,54667 Kč |
|---|---|
| Unit Price with VAT: | 12,76147 Kč |

