
ZTX951 | |
|---|---|
DigiKey Part Number | ZTX951-ND |
Manufacturer | |
Manufacturer Product Number | ZTX951 |
Description | TRANS PNP 60V 4A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 120MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 100 | 18,44250 Kč | 1 844,25 Kč |
| 500 | 14,62638 Kč | 7 313,19 Kč |
| 1 000 | 13,39924 Kč | 13 399,24 Kč |
| 4 000 | 11,49941 Kč | 45 997,64 Kč |
| 8 000 | 10,77012 Kč | 86 160,96 Kč |
| 12 000 | 10,50596 Kč | 126 071,52 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |









