
ZTX949STZ | |
|---|---|
DigiKey Part Number | ZTX949STZDICT-ND - Cut Tape (CT) ZTX949STZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX949STZ |
Description | TRANS PNP 30V 4.5A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 4.5 A 100MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 300mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 1.58 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 21,38700 Kč | 213,87 Kč |
| 100 | 14,28450 Kč | 1 428,45 Kč |
| 500 | 11,23438 Kč | 5 617,19 Kč |
| 1 000 | 10,25282 Kč | 10 252,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,42703 Kč | 18 854,06 Kč |
| 4 000 | 8,73275 Kč | 34 931,00 Kč |
| 6 000 | 8,37906 Kč | 50 274,36 Kč |
| 10 000 | 8,15688 Kč | 81 568,80 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |


