
ZTX795ASTZ | |
|---|---|
DigiKey Part Number | 31-ZTX795ASTZCT-ND - Cut Tape (CT) 31-ZTX795ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX795ASTZ |
Description | TRANS PNP 140V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 100 | 14,21350 Kč | 1 421,35 Kč |
| 500 | 11,17724 Kč | 5 588,62 Kč |
| 1 000 | 10,19999 Kč | 10 199,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,99211 Kč | 19 984,22 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

