
ZTX758STZ | |
|---|---|
DigiKey Part Number | ZTX758STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX758STZ |
Description | TRANS PNP 400V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP92BU | onsemi | 32 419 | KSP92BU-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,50461 Kč | 17 009,22 Kč |
| Unit Price without VAT: | 8,50461 Kč |
|---|---|
| Unit Price with VAT: | 10,29058 Kč |


