
ZTX757STZ | |
|---|---|
DigiKey Part Number | 31-ZTX757STZCT-ND - Cut Tape (CT) 31-ZTX757STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX757STZ |
Description | TRANS PNP 300V 0.5A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 500 | 7,98498 Kč | 3 992,49 Kč |
| 1 000 | 7,24488 Kč | 7 244,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,62196 Kč | 13 243,92 Kč |
| 4 000 | 6,09804 Kč | 24 392,16 Kč |
| 6 000 | 5,83115 Kč | 34 986,90 Kč |
| 10 000 | 5,53128 Kč | 55 312,80 Kč |
| 14 000 | 5,36373 Kč | 75 092,22 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |


