ZTX696BSTZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 406
Unit Price: 8,19000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX696BSTZ

DigiKey Part Number
ZTX696BSTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX696BSTZ
Description
TRANS NPN 180V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 200mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Box (TB)
Frequency - Transition
70MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
180 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP43TAonsemi2 406KSP43TACT-ND8,19000 KčSimilar
Last Time Buy
Last Time Buy Date: 28.10.2026
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,73097 Kč17 461,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč