Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX653STZ

DigiKey Part Number
31-ZTX653STZCT-ND - Cut Tape (CT)
31-ZTX653STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX653STZ
Description
TRANS NPN 100V 2A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
1 W
Frequency - Transition
175MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,12100 Kč181,21 Kč
10011,96680 Kč1 196,68 Kč
5009,32438 Kč4 662,19 Kč
1 0008,47332 Kč8 473,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,75729 Kč15 514,58 Kč
4 0007,15502 Kč28 620,08 Kč
6 0006,84818 Kč41 089,08 Kč
10 0006,50350 Kč65 035,00 Kč
14 0006,29942 Kč88 191,88 Kč
20 0006,10106 Kč122 021,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč