
ZTX605 | |
|---|---|
DigiKey Part Number | ZTX605-ND |
Manufacturer | |
Manufacturer Product Number | ZTX605 |
Description | TRANS NPN DARL 120V 1A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 18,92400 Kč | 189,24 Kč |
| 100 | 12,56260 Kč | 1 256,26 Kč |
| 500 | 9,82866 Kč | 4 914,33 Kč |
| 1 000 | 8,94878 Kč | 8 948,78 Kč |
| 4 000 | 7,58579 Kč | 30 343,16 Kč |
| 8 000 | 7,06241 Kč | 56 499,28 Kč |
| 12 000 | 6,92019 Kč | 83 042,28 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |



